RS Better World
Festo Pneumatic 3 Port Valve Actuator - Double Acting
- RS Stock No.:
- 271-7267
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32L-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$579.86
(exc. GST)
$637.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-7267
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32L-F0304-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Actuator Type | Pneumatic | |
| Function | Double Acting | |
| Maximum Torque Rating | 13Nm | |
| Standards/Approvals | EN 10226-1 ISO 5211 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 1692211 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Actuator Type Pneumatic | ||
Function Double Acting | ||
Maximum Torque Rating 13Nm | ||
Standards/Approvals EN 10226-1 ISO 5211 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 1692211 | ||
- COO (Country of Origin):
- TW
Festo Valve Actuator, Pneumatic Actuator, Double Acting Function - VZBA-3/8"-GGG-63-32L-F0304-V4V4T, Numeric Part Number: 1692211
This pneumatically powered valve actuator is designed for high-pressure applications. It features a double acting mechanism and a three-way ball valve with soft sealing, enabling flexible installation and operation under pressures up to 63 Bar.
Features & Benefits
• Pneumatic actuator for efficient operation
• Double acting for stable flow control
• Supports pressures up to 63 Bar
• Three ports for versatile system connections
• Constructed from high-alloy stainless steel for durability
• Non-corrosive materials for enhanced longevity
Applications
• Controlling compressed air flow
• Handling inert gases
• Managing neutral liquids
• Systems requiring reversible flow direction
• Environments with high corrosion
What is the operating temperature range?
It can work between -10 to 200°C.
Will it indicate switching positions accurately?
Yes, the actuator provides clear slot direction indication.
Related links
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
