Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7256
- Mfr. Part No.:
- VZBA-1/4"-GGG-63-32L-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$579.86
(exc. GST)
$637.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $579.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-7256
- Mfr. Part No.:
- VZBA-1/4"-GGG-63-32L-F0304-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 1/4 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Outlet Thread Standard | RP | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 10226-1 ISO 5211 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Model Number | 1692210 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 1/4 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Outlet Thread Standard RP | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 10226-1 ISO 5211 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
Model Number 1692210 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 3 Way Type, 1/4 in Thread Size - VZBA-1/4-GGG-63-32L-F0304-V4V4T, Numeric Part Number: 1692210
Features & Benefits
• Soft sealing principle enhances leak prevention
• Optional mounting position for flexible installation
• Reversible flow direction facilitates diverse applications
• High corrosion resistance Ideal for harsh environments
• RoHS-compliant materials ensure environmental safety
Applications
• Suitable for handling inert gases in chemical processes
• Effective for regulating water in fluid management systems
• Employed in requiring Durable and reliable flow control
• Ideal for environments with high-pressure requirements
What is the maximum media temperature tolerated by this valve?
How does the valve prevent leaks during operation?
What installation configurations are recommended for this valve?
Can this valve handle corrosive substances?
- RS Stock No. 2717265
- Mfr. Part No. VZBA-3/4"-GGG-63-32L-F0405-V4V4T
- RS Stock No. 2717268
- Mfr. Part No. VZBA-3/8"-GGG-63-32T-F0304-V4V4T
- RS Stock No. 2717254
- Mfr. Part No. VZBA-1/2"-GGG-63-32T-F0304-V4V4T
- RS Stock No. 2717252
- Mfr. Part No. VZBA-1"-GGG-63-32T-F0405-V4V4T
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve












