Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP

Subtotal (1 unit)*

$579.86

(exc. GST)

$637.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$579.86

*price indicative

RS Stock No.:
271-7257
Mfr. Part No.:
VZBA-1/4"-GGG-63-32T-F0304-V4V4T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

1/4 in

Body Material

Stainless Steel

Inlet Thread Standard

EN 10226-1 ISO 5211

Outlet Thread Standard

RP

Maximum Operating Temperature

200°C

Handle Material

High Alloy Steel

Standards/Approvals

EN 10226-1 ISO 5211

Model Number

1692220

Maximum Operating Pressure

6 - 8.4 bar

COO (Country of Origin):
TW

Festo VZBA Series Ball Valve, 1/4 in Thread Size, Stainless Steel Body Material - VZBA-1/4-GGG-63-32T-F0304-V4V4T, Numeric Part Number: 1692220


This ball valve comes with a 3-way configuration, this stainless steel ball valve features a threaded attachment ensuring ease of installation with Rp 1/4 connections. The valve operates effectively under a maximum working pressure of 63 bar, accommodating a range of media including air, gas, and water.

Features & Benefits


• High-alloy stainless steel construction ensures durability and corrosion resistance
• Mechanical actuation provides reliable operation in demanding environments
• Versatile mounting options allow for in-line installation
• Soft sealing principle enhances leak prevention and reliability
• Flow direction is reversible, catering to diverse application needs
• Compliant with RoHS standards, promoting safety and environmental responsibility

Applications


• Utilised in pneumatic systems for compressed Air distribution
• Suitable for gas where reliable shut-off is essential
• Employed in water management systems with NEUTRAL fluids
• Ideal for use in industrial processes requiring high-pressure operation

Which materials are used for construction to enhance durability?


It features high-alloy stainless steel for both the housing and ball along with PTFE Seals ensuring longevity even in corrosive environments.

What is the significance of the thread standard being Rp 1/4?


The Rp 1/4 thread standard facilitates easy integration into existing piping systems, improving connectivity in mechanical and automation applications.

Can it handle water with varying temperatures?


Yes, it is designed to operate effectively with media temperatures ranging from -10 °C to 200 °C, making it suitable for various thermal conditions.

What are the potential media for this valve?


It is safe for use with compressed air, inert gases, and water, as well as NEUTRAL fluids, making it adaptable for multiple applications.

How does the performance differ between T-hole angled and straight configurations?


The T-hole angled configuration achieves a flow rate of 4.5 m³/h, while the straight configuration allows for a flow rate of up to 8 m³/h, enhancing versatility in flow management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy