Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7826
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32T-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7826
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32T-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ATEX (Explosion protection: Zone 1,2,21,22), VDMA24364 zone III | |
| Model Number | 1915073 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ATEX (Explosion protection: Zone 1,2,21,22), VDMA24364 zone III | ||
Model Number 1915073 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/8-GGG-63-32T-F0304-V4V4T-PP30-R-90-C, Numeric Part Number:1915073
This actuated ball valve provides automated quarter-turn isolation using a pneumatic actuator, designed for two-port fluid control in industrial installations. It is suited to environments requiring explosion protection and regulatory compliance, enabling remote or automated operation of a standard ball-valve arrangement.
Features and Benefits:
• Pneumatic actuation delivers rapid, repeatable valve movement
• Two-port configuration enables simple on/off flow control
• ATEX certification allows use in Zones 1, 2, 21, 22 hazardous areas
• RoHS conformity supports restricted-substance compliance
• Conforms to VDMA24364 zone III for recognised zone suitability
• Two-port configuration enables simple on/off flow control
• ATEX certification allows use in Zones 1, 2, 21, 22 hazardous areas
• RoHS conformity supports restricted-substance compliance
• Conforms to VDMA24364 zone III for recognised zone suitability
Applications
• Suitable for automated process isolation in hazardous areas
• Ideal for integration with pneumatic actuator control systems
• Used with compressed-air systems for remote shut-off operations
• Can be used for safety shutdowns in explosive-atmosphere plants
• Ideal for integration with pneumatic actuator control systems
• Used with compressed-air systems for remote shut-off operations
• Can be used for safety shutdowns in explosive-atmosphere plants
What actuator type is used for automated operation?
A pneumatic actuator is fitted to provide the required torque and swift quarter-turn operation.
How many ports does it support for flow paths?
It supports two ports configured for straightforward bidirectional on/off control.
Which explosion protection zones is it appropriate for?
It is appropriate for Zones 1, 2, 21 and 22 as specified by the ATEX designation.
Does it meet any material-restriction standards?
It meets RoHS requirements restricting specific hazardous substances.
Is there an industry zone standard referenced for use?
It is specified to conform with VDMA24364 for zone III applications.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
