SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- RS Stock No.:
- 209-1887
- Mfr. Part No.:
- 2201 ETN9
- Brand:
- SKF
Subtotal (1 unit)*
$115.49
(exc. GST)
$127.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.49 |
*price indicative
- RS Stock No.:
- 209-1887
- Mfr. Part No.:
- 2201 ETN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 1.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.52kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 2201 | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 1.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.52kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 2201 | ||
Limiting Speed 30000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
SKF 2201 Series Self-Aligning Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 2201 ETN9
This self-aligning ball bearing is designed to accommodate shaft misalignment while supporting radial and light axial loads in rotating assemblies. It features two rows of balls set between curved raceways to maintain alignment under variable shaft conditions and operates with an open-end configuration suited to applications requiring Visual inspection or lubrication access.
Features and Benefits:
• Non-metallic cage reduces noise and limits electrical conductivity
• Steel balls deliver consistent rolling contact and wear resistance
• CN internal clearance allows controlled axial and radial play
• 30,000 r/min limiting speed supports high-speed rotation
• 8.52 kN dynamic load rating handles substantial operational loads
• 1.9 kN static load rating resists deformation under Peak forces
• Steel balls deliver consistent rolling contact and wear resistance
• CN internal clearance allows controlled axial and radial play
• 30,000 r/min limiting speed supports high-speed rotation
• 8.52 kN dynamic load rating handles substantial operational loads
• 1.9 kN static load rating resists deformation under Peak forces
Applications
• Suitable for conveyor drive shafts prone to misalignment
• Ideal for electric motor bearing seats requiring high speed
• Used with automation actuators where low axial stiffness is needed
• Can be used for gearbox intermediate shafts with inspection access
• Used for precision fans and blowers in electronics cooling
• Ideal for electric motor bearing seats requiring high speed
• Used with automation actuators where low axial stiffness is needed
• Can be used for gearbox intermediate shafts with inspection access
• Used for precision fans and blowers in electronics cooling
What bore option does this bearing provide for shaft mounting?
It is supplied with a cylindrical 12mm bore for slip-fit assembly onto mating shafts.
How many bearing rows are incorporated and what advantage does that give?
It contains two rows of balls, which improves load distribution and alignment tolerance compared with single-row designs.
What is the external size characteristic relevant to housing design?
The outside diameter measures 32mm and the race width is 14 mm, informing housing bore and face clearance.
Which end treatment affects maintenance procedures?
The open-end design permits direct lubrication and Visual inspection without disassembly.
What type of bearing material is used for the rolling elements and how does that affect service life?
The rolling elements are steel, offering predictable hardness and fatigue performance for rotating equipment.
Related links
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2200 ETN9 10 mm ID 2 Row Self-Aligning Ball Bearing -, 30 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
