SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- RS Stock No.:
- 505-827
- Mfr. Part No.:
- 1207 ETN9
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$97.05
(exc. GST)
$106.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $97.05 | - |
| 5 - 9 | $95.91 | 1% |
| 10 + | $93.90 | 3% |
*price indicative
- RS Stock No.:
- 505-827
- Mfr. Part No.:
- 1207 ETN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19kN | |
| Bore Type | Taper | |
| Standards/Approvals | No | |
| Series | 1207 ETN9 | |
| Limiting Speed | 20000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19kN | ||
Bore Type Taper | ||
Standards/Approvals No | ||
Series 1207 ETN9 | ||
Limiting Speed 20000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
SKF 2 Light Series Self-Aligning Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 1207ETN9
This self-aligning ball bearing is designed for enhanced performance in various mechanical applications. With an inner diameter of 35mm and an outer diameter of 72mm, it features a cylindrical bore type and is constructed from high-quality steel materials. This open-type design ensures effective operation in dynamic environments, making it an ideal choice for automation and mechanical use.
Features & Benefits
• Self-aligning design compensates for shaft misalignment
• Steel construction ensures durability and strength
• Open type enables easy maintenance and lubrication
• 2-row configuration enhances load distribution
• Dynamic load rating of 19kN supports rigorous requirements
Applications
• Used for machinery for smooth rotational movement
• Ideal for automated systems requiring precision alignment
• Suitable for electric motors demanding reliable performance
• Recommended for in conveyor systems and manufacturing
• Ideal for devices in the mechanical engineering sector
What materials are used in the construction of this bearing?
It is made from high-quality steel for both the inner and outer components, while the cage is crafted from non-metallic materials to provide effective support without adding unnecessary weight.
How does the self-aligning feature benefit operational efficiency?
This feature allows for automatic adjustment to slight misalignments between the shaft and housing, thereby reducing friction and wear, ultimately promoting longer bearing life and smoother operation.
What load capacities can be expected from this bearing?
The bearing has a static load rating of 6kN and a dynamic load rating of 19kN, making it suitable for heavy-duty applications requiring strong support.
What maintenance is advised for optimal performance?
Regular lubrication is recommended to ensure smooth operation, while routine inspections can help identify any wear or misalignment, keeping the bearing in top condition for a longer service life.
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.
- RS Stock No. 0506426
- Mfr. Part No. 1207 EKTN9
Each
$101.50
- RS Stock No. 2091907
- Mfr. Part No. 2207 ETN9/C3
Each
$144.09
- RS Stock No. 2091906
- Mfr. Part No. 2207 ETN9
Each
$145.55
- RS Stock No. 0462071
- Mfr. Part No. 11207 TN9
Each
$366.37
Related links
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- SKF 2204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD












