SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- RS Stock No.:
- 209-1889
- Mfr. Part No.:
- 2202 ETN9
- Brand:
- SKF
Subtotal (1 unit)*
$97.40
(exc. GST)
$107.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.40 |
*price indicative
- RS Stock No.:
- 209-1889
- Mfr. Part No.:
- 2202 ETN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2.04kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.71kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2.04kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.71kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 26000rpm | ||
Bearing Type Self-Aligning | ||
SKF Self Aligning Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 2202 ETN9
This self-aligning ball bearing is a robust solution for various mechanical applications. Designed with a 15mm inside diameter and a 35mm outside diameter, it ensures reliable performance in alignment challenges. The open type sealing arrangement allows for easy access and maintenance, while the non-metallic cage improves durability and reduces friction. Designed specifically to handle misalignment situations, this steel ball bearing is ideal for dynamic applications requiring reliability under challenging conditions.
Features & Benefits
• Flexible operation with a permissible angular misalignment of 2.5°
• Two rows provide increased stability and load distribution
• Lightweight at 0.06kg for ease of installation
• Open type design allows for simplified servicing and lubrication
Applications
• Used in precision machinery for improved shaft alignment
• Effective in electrical equipment for low-friction operation
• Utilised in automation systems where alignment compensation is necessary
• Integrated into mechanical assemblies requiring robust load handling
• Suitable for various industries including manufacturing and electronics
How does the design improve alignment capabilities in dynamic applications?
The construction of this bearing enables it to accommodate misalignments effectively, which is crucial in dynamic scenarios. Its self-aligning feature helps to reduce wear on associated components and prolongs the service life of the assembly.
What is the impact of the dynamic load rating on performance?
The dynamic load rating of 8.71kN indicates the bearing's capacity to withstand varying loads during operation. This means it can perform reliably under significant stress, ensuring smooth operation and reducing the risk of fatigue.
What materials are utilised in the construction and what advantages do they provide?
This bearing is primarily made of steel, which offers excellent strength and resilience. The non-metallic cage enhances weight efficiency and reduces friction, leading to improved performance and longevity in applications.
How does the open type feature facilitate maintenance?
The open type design allows for easy access to the bearing, which simplifies lubrication and routine inspections. This ensures optimal performance whilst minimising downtime for maintenance tasks.
What factors should be considered to ensure compatibility with existing setups?
When integrating this bearing, check the dimensional fit and alignment requirements of the assembly. Also, consider load conditions, speeds, and environmental factors to ensure optimal performance and longevity.
Related links
- SKF 2202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1307 EKTN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
