SKF 4201 ATN9 2 Row Ball Bearing - 12 mm ID, 32 mm OD

Subtotal (1 unit)*

$74.44

(exc. GST)

$81.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.44

*price indicative

RS Stock No.:
207-9965
Mfr. Part No.:
4201 ATN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

14mm

Cage Material

Non-Metallic

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

6.2kN

Dynamic Load Rating

10.6kN

Series

4201

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

20000rpm

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

SKF Ball Bearing, Deep-Groove Bearing Type, 52g Weight, 12mm ID, 32mm OD - 4201 ATN9


Support moving parts in your equipment with this ball bearing from SKF. It rolls along with your machine's shaft and distributes the load to contact points on its raceway, reducing noise and vibration. As a deep-groove unit, this component handles both axial and radial loads without breaking a sweat, making it a versatile option. It's built for fast-paced applications, with a reference speed of 36,000r/min and a limiting speed of 20,000r/min. It tips the scales at just 52g, so it won't strain your equipment.

Features & Benefits


• Static load rating of 6.2kN and dynamic load rating of 10.6kN indicate it's fit for heavy-duty settings

• Open-ended design for easy inspection and lubrication during operation

• Steel body withstands corrosion and impact, so is suitable for use in harsh environments

• Inside diameter of 12mm makes it the right choice for small-sized shafts

Applications


• Process and packaging industry

• Medical equipment

• Oil and gas plants

How much heat can this ball bearing handle?


This unit is heat-stabilised up to +120°C, so you can rely on its performance in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy