- RS Stock No.:
- 233-7084
- Mfr. Part No.:
- 2208 ETN9/C3
- Brand:
- SKF
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.55
(exc. GST)
$146.91
(inc. GST)
Units | Per unit |
1 + | $133.55 |
- RS Stock No.:
- 233-7084
- Mfr. Part No.:
- 2208 ETN9/C3
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The SKF self-aligning ball bearings with two rows of balls having bore diameter 40mm and outside diameter 80mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Outside Diameter | 80mm |
Race Width | 23mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 2 |
Static Load Rating | 10kN |
Dynamic Load Rating | 31.9kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 2208 |
Related links
- SKF 2208 ETN9 Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D
- SKF 1211 ETN9/C3 Self Aligning Ball Bearing- 55mm I.D, 100mm O.D
- SKF 1306 ETN9/C3 Self Aligning Ball Bearing- 30mm I.D, 72mm O.D
- SKF 1305 ETN9/C3 Self Aligning Ball Bearing- 25mm I.D, 62mm O.D
- SKF 2208 EKTN9/C3 Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D
- SKF 2210 ETN9/C3 Self Aligning Ball Bearing- 50mm I.D, 90mm O.D
- SKF 2208 E-2RS1KTN9 Self Aligning Ball Bearing- Both Sides Sealed...
- SKF 2208 E-2RS1KTN9/C3 Self Aligning Ball Bearing- Both Sides...