SKF 2200 ETN9 10 mm ID 2 Row Self-Aligning Ball Bearing -, 30 mm OD
- RS Stock No.:
- 209-1886
- Mfr. Part No.:
- 2200 ETN9
- Brand:
- SKF
Subtotal (1 unit)*
$94.27
(exc. GST)
$103.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.27 |
*price indicative
- RS Stock No.:
- 209-1886
- Mfr. Part No.:
- 2200 ETN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 1.73kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.06kN | |
| Series | Self-aligning ball bearings | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 1.73kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.06kN | ||
Series Self-aligning ball bearings | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 34000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Self Aligning Ball Bearing, 30mm Outside Diameter, 8.06 kN Dynamic Load Rating - 2200 ETN9
This self-aligning ball bearing enhances performance in various automation and mechanical applications. Its design accommodates shaft misalignments, ensuring smooth operation while minimising wear. As an integral component for reliable rotational motion under dynamic loads, it is a practical choice for engineers and technicians.
Features & Benefits
• Accommodates alignment discrepancies to reduce operational strain
• Made from steel for durability and longevity
• Features a non-metallic cage to minimise friction
• High dynamic load rating supports robust performance
• Open type design allows for easy maintenance access
Applications
• Used in rotating machinery needing alignment flexibility
• Employed in electrical equipment for dependable functionality
• Utilised in robotics to promote smooth joint movement
• Integrated into conveyor systems for efficient operation
What is the maximum load capacity for bearings like this?
The dynamic load rating is 8.06kN, indicating its maximum capability.
Can this bearing be used in both horisontal and vertical orientations?
Yes, it performs well in both orientations due to its self-aligning feature.
What types of applications can benefit from this bearing?
It is particularly beneficial in automation, electrical, and mechanical systems where alignment is critical.
Related links
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
