SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD

Subtotal (1 unit)*

$108.20

(exc. GST)

$119.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.20

*price indicative

RS Stock No.:
209-1789
Mfr. Part No.:
1303 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Self-Aligning Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

3.4kN

Internal Clearance

CN

Dynamic Load Rating

12.7kN

Standards/Approvals

No

Bore Type

Cylindrical

Series

1303

Limiting Speed

20000rpm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
CH

SKF 1303 Series Self-Aligning Ball Bearing, 17mm Bore Diameter, 47mm Outside Diameter - 1303 ETN9


This self-aligning ball bearing is designed to accommodate angular misalignment between shaft and housing while supporting rotating assemblies in automation and electrical equipment. It uses spherical outer raceways to maintain operation under shaft deflection and is intended for applications requiring two-row ball contact and an open-end configuration.

Features and Benefits:


• Two-row design provides enhanced load distribution and stability
• Non-metallic cage reduces friction and noise in continuous operation
• CN internal clearance allows precise axial and radial accommodation
• Limiting speed of 20,000 r/min supports high-speed rotating systems
• Dynamic load capacity of 12.7 kN delivers strong fatigue resistance
• Static load capacity of 3.4 kN withstands stationary loads during downtime

Applications


• Suitable for motor and drive assemblies in automation lines
• Ideal for precision fans and high-speed spindles in electronics manufacturing
• Used with electrical actuators requiring angular compensation
• Can be used for rotating joints in mechanical handling equipment

What bore type does this unit require for mounting?


It has a cylindrical bore so shafts should be machined for a plain-fit installation without taper seating.

How does the open-end configuration affect maintenance?


The open ends permit direct inspection and lubrication access, simplifying routine service intervals where re-lubrication is required.

What housing considerations are needed for thermal and alignment stability?


Because it compensates for shaft misalignment, housings should still provide secure axial location and adequate clearance to avoid external preloading that would impair spherical self-alignment.

What material are the rolling elements MADE from and how does that affect compatibility?


The balls are steel, which provides conventional hardness and wear characteristics suited to common industrial lubricants and environments where corrosion control is managed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy