SKF 2204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD

Subtotal (1 unit)*

$94.15

(exc. GST)

$103.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$94.15

*price indicative

RS Stock No.:
209-1892
Mfr. Part No.:
2204 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Self-Aligning Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

4.15kN

Internal Clearance

CN

Dynamic Load Rating

16.8kN

Series

Self-aligning ball bearings

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

20000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY

SKF Self Aligning Ball Bearing, 47mm Outside Diameter, 16.8 kN Dynamic Load Rating - 2204 ETN9


This self-aligning ball bearing is constructed to handle shaft deflections and misalignments, ensuring smooth functionality in multiple applications. It performs reliably in automated systems, electronics, and mechanical equipment, making it an important component in industrial environments. The open sealing design facilitates straightforward maintenance and inspection.

Features & Benefits


• Open design allows for convenient lubrication access

• Steel construction provides durability and strength for heavy loads

• Self-aligning feature minimises wear from misalignment

• Dynamic load rating of 16.8kN supports high performance

• Two-row configuration improves load distribution

• Cylindrical bore type simplifies installation

Applications


• Utilised in manufacturing machinery for rotating components

• Suitable for conveyor systems requiring dependable motion

• Employed in electric motors to reduce friction

• Used in agricultural equipment to enhance performance

• Incorporated in robotics to improve mobility and efficiency

Can this be installed in tight spaces?


The compact design allows for installation in confined spaces while maintaining effectiveness.

How does it handle misalignment during operation?


The self-aligning capability compensates for minor misalignments, ensuring smooth operation.

What type of lubricant is recommended for use?


A high-quality grease is generally recommended for optimal operation and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy