SKF 126 TN9 6 mm ID 2 Row Self-Aligning Ball Bearing -, 19 mm OD
- RS Stock No.:
- 209-1785
- Mfr. Part No.:
- 126 TN9
- Brand:
- SKF
Subtotal (1 unit)*
$70.08
(exc. GST)
$77.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.08 |
*price indicative
- RS Stock No.:
- 209-1785
- Mfr. Part No.:
- 126 TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.48kN | |
| Dynamic Load Rating | 2.47kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 45000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 0.48kN | ||
Dynamic Load Rating 2.47kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 45000rpm | ||
Bearing Type Self-Aligning | ||
SKF Self Aligning Ball Bearing, 19mm Outside Diameter, 2.47 kN Dynamic Load Rating - 126 TN9
This self-aligning ball bearing is engineered for effective operation in various machinery applications. Its ability to accommodate misalignments ensures smooth rotational motion, making it suitable for a range of environments including automation and electrical systems. The robust steel construction enhances its durability and reliability in challenging conditions.
Features & Benefits
• Accommodates misalignment for smoother operation
• Steel construction suitable for tough environments
• Non-metallic cage improves performance and reduces friction
• Effective dynamic load rating supports heavy Applications
• Open type design enables easy lubrication access
Applications
• Used in precision machinery for improved performance
• Utilised in motors and conveyors within automation systems
• Ideal for requiring alignment flexibility
• Commonly found in electrical equipment needing dependable bearings
How should I lubricate it for optimal performance?
Periodic lubrication with suitable grease or oil is recommended to maintain smooth operation.
What are the environmental considerations for installation?
Ensure the installation area is clean and free from contaminants to enhance lifespan.
Can it handle fluctuating loads?
Yes, it is designed to effectively accommodate dynamic loads.
Is this suitable for high-speed applications?
Yes, it operates well under high-speed conditions when properly maintained.
- RS Stock No. 0461454
- Mfr. Part No. 1212 ETN9/C3
Each
$285.58
- RS Stock No. 2078361
- Mfr. Part No. 6310-Z
Each
$203.92
- RS Stock No. 0461462
- Mfr. Part No. 1320 K/C3
Each
$2,530.66
- RS Stock No. 0705974
- Mfr. Part No. 626LLUC3/5K
Each
$9.19
Related links
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- SKF 2206 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 62 mm OD
- SKF 2204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2311 K 55 mm ID 2 Row Self-Aligning Ball Bearing -, 120 mm OD












