SKF 2206 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 62 mm OD

Get a bulk buy discount

Add 6 more to save $8.16

View bulk pricing options

Subtotal (1 unit)*

$110.35

(exc. GST)

$121.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$110.35-
6 - 11$108.99$8.16
12 +$107.27$36.96

*price indicative

RS Stock No.:
505-722
Mfr. Part No.:
2206 E-2RS1TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Self-Aligning Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Cage Material

Non-Metallic

Ball Material

Steel

Number of Rows

2

Static Load Rating

4.65kN

Internal Clearance

CN

Dynamic Load Rating

15.6kN

Standards/Approvals

No

Series

2206 E-2RS1TN9

Bore Type

Taper

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

Race Type

Plain

RoHS Status: Exempt

SKF Self Aligning Ball Bearing, 62mm Outside Diameter, 15.6 kN Dynamic Load Rating - 2206E-2RS1TN9


This self-aligning ball bearing is engineered for effective operation across various mechanical applications. It enhances load distribution and alignment capabilities, making it vital for sectors such as automation and electrical engineering. The double row configuration and sealed design contribute to its durability and reliability, ensuring longer operational lifespans in challenging environments.

Features & Benefits


• Sealed on both sides to prevent contamination

• Dual row design increases load capacity

• Composed of steel for strength and longevity

• Standard clearance ensures effective performance

• Designed with a cylindrical bore for straightforward fitment

Applications


• Utilised in conveyor systems for efficient movement

• Used in automated machinery for improved operation

• Applicable in electric motors to enhance performance

• Employed in precision instruments for consistent functionality

How does the sealing arrangement affect maintenance?


The sealing arrangement significantly limits the entry of dirt and moisture, reducing maintenance requirements and extending the bearing's lifespan.

Can it be used in high-speed applications?


Yes, this bearing is suitable for moderate speed applications but should be assessed based on specific operational conditions.

Is the bearing compatible with different shaft sizes?


This bearing is specifically designed for a 30mm shaft; compatibility with other sizes would necessitate the use of adaptors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy