Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$21.98
(exc. GST)
$24.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $21.98 | - |
| 6 - 11 | $21.49 | 2% |
| 12 + | $20.82 | 5% |
*price indicative
- RS Stock No.:
- 286-8482
- Mfr. Part No.:
- 51102
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 28mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 18.3kN | |
| Dynamic Load Rating | 10.6kN | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 28mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 18.3kN | ||
Dynamic Load Rating 10.6kN | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Limiting Speed 12000rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
SKF Plain Thrust Ball Bearing, 15 mm ID - 51102
This thrust ball bearing from SKF is ideal for applications that experience heavy axial loads at low speeds. It's a vital component in tall rotating applications over 1.2-metres high. The component is specifically used to handle axial thrust loads in a single direction – it can't tolerate radial loads of any size. Constructed from high-strength steel, it's durable and offers good corrosion resistance. For easy maintenance, all of the parts in this bearing are separable and interchangeable.
• Steel balls with pressed steel bore
• Parallel cage construction
• Dynamic load rating of 9 kN
• Static load rating of 15 kN
• Inner diameter of 15 mm
• Outer diameter of 28 mm
• Single row
• Plain race type
• Race width of 9 mm
Application Information
• Agricultural industry
• Marine sector
• Automotive industry
Do thrust bearings need to be lubricated?
Constant metal-to-metal contact produces large amounts of friction and stress. For safe use and to avoid costly secondary damage, thrust ball bearings need to be lubricated at all times.
What types of machines use thrust bearings?
Thrust ball bearings are typically used in low-speed applications where there are no centrifugal or radial loads. These include boat and ship propulsion, agricultural machinery and even fitness machines.
- RS Stock No. 4090855
- Mfr. Part No. 51102 N
Each
$29.52
Related links
- RS PRO 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NSK 51102 N 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SNR 51102 Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902-2RS1 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902-2Z 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902-2RZ 1 Row Ball Bearing - 15 mm ID, 28 mm OD












