SKF 6222/C3VL0241 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 207-6642
- Mfr. Part No.:
- 6222/C3VL0241
- Brand:
- SKF
Subtotal (1 unit)*
$6,289.12
(exc. GST)
$6,918.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,289.12 |
*price indicative
- RS Stock No.:
- 207-6642
- Mfr. Part No.:
- 6222/C3VL0241
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 118kN | |
| Dynamic Load Rating | 151kN | |
| Bore Type | Parallel | |
| Series | 6222/C3VL0241 | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 118kN | ||
Dynamic Load Rating 151kN | ||
Bore Type Parallel | ||
Series 6222/C3VL0241 | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing, 110 mm ID, 200 mm OD - 6222/C3VL0241
Keep your high-speed machinery operating smoothly and precisely with this SKF ball bearing. Its aluminium-oxide coating protects the unit from the wearing effects of an electrical current to increase the bearing's lifespan. It also keeps noise levels low. Plus, the coating reduces vibration and protects the bearing's lubrication from charring to lengthen its grease life. This deep-groove ball bearing has a greater-than-average internal clearance for enhanced load distribution, meaning it offers improved performance and reliability.
• Open end type
• Inside diameter of 110 mm
• Outside diameter of 200 mm
• Race width of 38 mm
• Cylindrical bore type
Application Information
• Food and beverage industry
• Textile manufacturing
• Aerospace industry
• Power generation
What is an open-end ball bearing?
An open-end ball bearing, such as this one from SKF, allows grease to be flushed out when the unit is relubricated. This eliminates contaminants inside the bearing and helps to keep it clean and in working order.
What is a micro-crater?
A micro-crater is a grey discolouration on a bearing's raceways where the metal has melted due to heat generated by an electrical current.
Related links
- SKF 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 M/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 MA/C3B20 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222-2Z/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222-2Z 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
