SKF 6319/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD

Subtotal (1 unit)*

$766.44

(exc. GST)

$843.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$766.44

*price indicative

RS Stock No.:
505-647
Mfr. Part No.:
6319/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

45mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

118kN

Dynamic Load Rating

159kN

Series

3 Medium

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

4500rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 45mm Race Width, 159kN Dynamic Load Rating - 6319/C3


Use this deep-groove ball bearing from SKF to support axial and radial loads on rotating parts of your industrial equipment. The unit has an inside diameter of 95mm and an outside diameter of 200mm, so it's suitable for use with large shafts. It's made entirely of steel, which is durable and resistant to corrosion, giving you long-term performance with minimal maintenance. An open-ended design means the bearing's balls are exposed, so it's easy to visually inspect them to ensure optimal performance. It's also simple to lubricate them, for reduced friction and wear.

• Static load rating of 118kN (kilonewtons) and dynamic load rating of 159kN for demanding applications

• Reference speed of 7,000r/min (rotations per minute) and limiting speed of 4,500r/min (rotations per minute) is suitable for high-speed operations

• Smooth raceway channel is precision-engineered for minimal friction

Applications


• Industrial motors

• Heavy-duty machining equipment

How do I maintain this ball bearing?


You should maintain this ball bearing with regular inspections and lubrication. Since it's open-ended, it shouldn't be installed in areas prone to heavy dust.

  • RS Stock No. 2078244
  • Mfr. Part No. 63001-2RS1
Each
$52.86
  • RS Stock No. 0461978
  • Mfr. Part No. 6219 M/C3
Each
$1,377.13
  • RS Stock No. 0700476
  • Mfr. Part No. 6319C3
Each
$578.75
  • RS Stock No. 0461967
  • Mfr. Part No. 61832/C3
Each
$1,598.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy