- RS Stock No.:
- 233-7135
- Mfr. Part No.:
- 6222 M/C4
- Brand:
- SKF
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,513.22
(exc. GST)
$2,764.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,513.22 |
- RS Stock No.:
- 233-7135
- Mfr. Part No.:
- 6222 M/C4
- Brand:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 110 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 110mm |
Outside Diameter | 200mm |
Race Width | 38mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C4 |
Material | Steel |
Ball Material | Steel |
Cage Material | Machined Metal |
Number of Rows | 1 |
Static Load Rating | 118kN |
Dynamic Load Rating | 151kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6222 |
Related links
- SKF 6222/C4 Single Row Deep Groove Ball Bearing- Open Type 110mm...
- SKF 6222/C3 Single Row Deep Groove Ball Bearing- Open Type 110mm...
- SKF 6222 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D,...
- SKF 6222/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6222 MA/C3B20 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6319 M/C4 Single Row Deep Groove Ball Bearing- Open Type 95mm...
- SKF 6222-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6222-2Z Single Row Deep Groove Ball Bearing- Both Sides...