SKF 6212/C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.19

(exc. GST)

$94.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$86.19
6 - 24$83.80
25 +$81.03

*price indicative

RS Stock No.:
505-918
Distrelec Article No.:
304-22-118
Mfr. Part No.:
6212/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

36kN

Internal Clearance

C3

Dynamic Load Rating

55.3kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Flange Outside Diameter

110mm

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 60mm ID, 110mm OD - 6212/C3


When you want a ball bearing that rolls with the punches in harsh industrial settings, you can't go wrong with this one from SKF. You can be sure of its staying power, thanks to a deep-groove design that minimises friction to cut back on wear and heat generation. An internal clearance of C3 ensures the rolling parts move freely between the races. This means you can trust this bearing's safe in high-speed applications rotating as fast as 13,000r/min. With a fatigue load limit of 1.5kN, it can handle heavy loads before there's any risk of metal failure.

Features & Benefits


• Robust carbon-rich bearing steel for the durability needed in demanding industrial settings

• Dynamic load rating of 55.3kN to take the strain of heavy-duty applications

• Rugged sheet metal cage keeps balls firmly inside races for smooth operation

Applications


• Dental tools

• Electric motors

• Optical encoders

• Industrial pumps

Does this product come with lubrication?


No, this deep-groove ball bearing works without lubricant. As this means you won't need to relubricate at any point, you can say goodbye to regular regreasing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy