SKF 62203-2RS1/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 207-6616
- Mfr. Part No.:
- 62203-2RS1/C3
- Brand:
- SKF
Subtotal (1 unit)*
$55.21
(exc. GST)
$60.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.21 |
*price indicative
- RS Stock No.:
- 207-6616
- Mfr. Part No.:
- 62203-2RS1/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.56kN | |
| Series | 62203-2RS1 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Flange Outside Diameter | 40mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.56kN | ||
Series 62203-2RS1 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Flange Outside Diameter 40mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 40mm Outside Diameter, 9.56 kN Dynamic Load Rating - 62203-2RS1/C3
This deep groove ball bearing is suitable for high-performance applications in mechanical and electrical systems. Its robust design, featuring dual seals, makes it ideal for environments at risk of contamination. The single row configuration promotes smooth operation under varying load conditions, enhancing overall system dependability.
Features & Benefits
• Dual seals protect against dirt and moisture
• C3 bearing clearance provides increased radial internal clearance
• Steel race and balls enhance durability and strength
• High dynamic load rating supports intensive operational demands
• Lightweight design facilitates easy installation and reduces machinery stress
• Compact dimensions make it suitable for confined spaces
Applications
• Utilised in electric motor to improve efficiency
• Ideal for pumps where reliability under load is crucial
• Employed in automotive systems for optimal functioning
• Suitable for conveyor systems requiring minimal maintenance
• Appropriate for machinery operating at high speeds
What are the temperature limits for this component?
The bearing operates effectively within a temperature range typically up to 120°C, providing versatility across different applications.
How should I lubricate this bearing?
It is advisable to use grease or oil appropriate for the specific operating conditions, ensuring optimal performance and longevity.
What type of loads can this bearing handle?
With a static and dynamic load rating of up to 4.75kN and 9.56kN respectively, it can accommodate various load conditions.
How does the sealing arrangement affect performance?
The sealing arrangement minimises contamination risk while retaining lubrication, thereby enhancing performance and longevity in challenging conditions.
Related links
- SKF 62203-2RS1 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- FAG 62203-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2Z/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203 TN9/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6203-C-2HRS-C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS PRO 6203-2Z/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
