SKF 6222 MA/C3B20 1 Row Ball Bearing - 110 mm ID, 200 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,751.97

(exc. GST)

$1,927.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,751.97

*price indicative

RS Stock No.:
233-7136
Mfr. Part No.:
6222 MA/C3B20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

38mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

118kN

Dynamic Load Rating

151kN

Series

6222

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 110 mm ID and 200 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy