SKF 6222/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 207-6641
- Mfr. Part No.:
- 6222/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,045.48
(exc. GST)
$1,150.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.48 |
*price indicative
- RS Stock No.:
- 207-6641
- Mfr. Part No.:
- 6222/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 151kN | |
| Series | 6222 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 151kN | ||
Series 6222 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6222 Series Ball Bearing, 110mm Inside Diameter, 200mm Outside Diameter - 6222/C3
This ball bearing is designed to support radial loads within rotating machinery and convey smooth shaft rotation in industrial settings. Constructed from steel with an open-end configuration, it operates as a single-row deep-groove unit featuring a cylindrical bore and a sheet-metal cage for component guidance. Internal clearance is set to a greater-than-normal specification to suit certain thermal or mounting conditions.
Features and Benefits:
• Dynamic load capacity 151 kN for sustained operational forces
• Static load rating 118 kN to withstand heavy stationary loads
• Sheet-metal cage reduces mass and improves heat dissipation
• Internal clearance C3 accommodates thermal expansion and shaft fits
• Limiting speed 4,300 r/min supports moderate-high rotational applications
• Static load rating 118 kN to withstand heavy stationary loads
• Sheet-metal cage reduces mass and improves heat dissipation
• Internal clearance C3 accommodates thermal expansion and shaft fits
• Limiting speed 4,300 r/min supports moderate-high rotational applications
Applications
• Suitable for drive shafts in industrial gearboxes requiring high load capacity
• Used with conveyor rollers subject to continuous radial stress
• Ideal for electric motor spindle support under elevated operating speeds
• Can be used for pump shafts needing C3 internal clearance
• Used for machine-tool feed components exposed to heavy static loading
• Used with conveyor rollers subject to continuous radial stress
• Ideal for electric motor spindle support under elevated operating speeds
• Can be used for pump shafts needing C3 internal clearance
• Used for machine-tool feed components exposed to heavy static loading
What is the bore configuration for mounting on shafts?
It has a cylindrical bore permitting straightforward press or shrink-fit installation.
How does the cage material affect service conditions?
The sheet-metal cage offers lower inertia and improved thermal transfer compared with heavier alternatives.
Which operating characteristic limits rotational speed?
The specified limiting speed of 4,300 r/min defines the maximum recommended rotational rate.
How does the internal clearance classification influence axial behaviour?
The C3 clearance provides extra internal radial play, helping prevent preload during thermal expansion.
What construction detail determines row arrangement and load distribution?
The single-row deep-groove configuration concentrates on radial load accommodation with simple axial load capability.
Related links
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222-2Z/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C3VL0241 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 MA/C3B20 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 M/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222-2Z 1 Row Ball Bearing - 110 mm ID, 200 mm OD
