SKF 6015/C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 207-6412
- Mfr. Part No.:
- 6015/C4
- Brand:
- SKF
Subtotal (1 unit)*
$246.53
(exc. GST)
$271.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $246.53 |
*price indicative
- RS Stock No.:
- 207-6412
- Mfr. Part No.:
- 6015/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 41.6kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6015 | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 41.6kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6015 | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 75 mm ID and 115 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
- RS Stock No. 2091846
- Mfr. Part No. 16015
Each
$201.50
- RS Stock No. 0642136
- Mfr. Part No. 6015DDUC3
Each
$93.14
Related links
- FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 M 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 M/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD












