SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD

Subtotal (1 unit)*

$150.17

(exc. GST)

$165.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.17

*price indicative

RS Stock No.:
207-6413
Mfr. Part No.:
6015-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

115mm

Race Width

20mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

33.5kN

Dynamic Load Rating

41.6kN

Bore Type

Parallel

Standards/Approvals

No

Series

6015

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep Groove Ball Bearing, 75mm Inside Diameter, 115mm Outside Diameter - 6015-2RS1


This deep groove ball bearing is engineered for exceptional performance in various applications. With an inner diameter of 75mm and an outer diameter of 115mm, this sealed ball bearing is designed for enhanced durability and reliability. The single-row design ensures smooth operation, making it suitable for demanding conditions in industrial settings.

Features & Benefits


• Robust steel construction enhances longevity and performance

• Single row design maximises load capacity and stability

• Rated dynamic load capacity of 41.6kN provides reliability

• Designed with tapered internal clearance for operational efficiency

• High limiting speed of 3400 r/min suitable for various applications

Applications


• Used in automation equipment to ensure smooth movement

• Ideal for electronic devices requiring precise motion

• Effective in mechanical systems to withstand high loads

• Utilised in electrical for enhanced reliability and performance

What are the implications of the bore type for installation?


The cylindrical bore type allows for straightforward mounting in rigid applications, ensuring alignment and reduced stress on the bearing, which translates to improved operational efficiency.

How does the sealing arrangement impact performance?


The dual sealing arrangement prevents contaminants from entering the bearing, thereby reducing maintenance needs and extending service life, particularly in dusty or moist environments.

What maintenance is required for optimal performance?


Regular inspection for wear and ensuring proper lubrication are essential for maintaining functionality and extending the lifespan of the bearing in operational settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy