SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD

Subtotal (1 unit)*

$167.08

(exc. GST)

$183.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.08

*price indicative

RS Stock No.:
207-6415
Mfr. Part No.:
6015-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

115mm

Race Width

20mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

33.5kN

Dynamic Load Rating

41.6kN

Series

6015

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

6000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF 6015 Series Deep Groove Ball Bearing, 75mm Inside Diameter, 115mm Outside Diameter - 6015-2Z


This deep-groove ball bearing is a single-row component designed to support radial and light axial loads in rotating assemblies. It is intended for use in industrial machinery where sealed protection and smooth operation are required, particularly within automation, electrical and mechanical systems.

Features and Benefits:


• Double-sided shields reduce contamination ingress while allowing access
• Steel balls deliver consistent rolling contact for sustained operation
• Sheet-metal cage ensures controlled ball spacing and low friction
• CN internal clearance accommodates moderate shaft displacement
• Limiting speed up to 6000 r/min supports high-speed applications
• Dynamic load capacity of 41.6 kN improves load-bearing performance

Applications


• Suitable for precision motors in automation systems
• Ideal for spindle support in light machine tools
• Used with gearboxes requiring sealed bearings
• Can be used for rotating assemblies in electronics enclosures
• Suitable for conveyors and material-handling shafts

What shaft bore geometry does this unit require?


It is designed for a cylindrical shaft fit and requires a matching smooth journal for correct location and load transfer.

How does the sealing arrangement affect maintenance intervals?


The double shields limit particulate ingress, reducing lubricant contamination and extending relubrication intervals compared with open bearings.

What static load can the bearing withstand without permanent deformation?


The bearing is rated for a static load capacity of 33.5 kN, which indicates the maximum permissible static radial load before the risk of permanent indentation increases.

How does the cage material influence thermal behaviour?


The sheet-metal cage offers dimensional stability at elevated temperatures and promotes heat dissipation compared with many polymer cages.

What operating speeds are practical for continuous duty?


Continuous operation can be approached at the stated maximum of 6000 r/min, subject to correct lubrication and alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy