- RS Stock No.:
- 207-6411
- Mfr. Part No.:
- 6015/C3
- Brand:
- SKF
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$149.87
(exc. GST)
$164.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.87 |
- RS Stock No.:
- 207-6411
- Mfr. Part No.:
- 6015/C3
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 75 mm ID and 115 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 75mm |
Outside Diameter | 115mm |
Race Width | 20mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 33.5kN |
Dynamic Load Rating | 41.6kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Model Number p | 6015C3 |
Partial Bearing Code | 6015 |
Related links
- SKF 6015 M/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm...
- SKF 6015 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- SKF 6015 M Single Row Deep Groove Ball Bearing- Open Type 75mm...
- SKF 6015/C4 Single Row Deep Groove Ball Bearing- Open Type 75mm...
- SKF 16015/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm...
- FAG 6015 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- SKF 6015-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6015-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...