SKF 6015 M/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 207-6410
- Mfr. Part No.:
- 6015 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,015.03
(exc. GST)
$1,116.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.03 |
*price indicative
- RS Stock No.:
- 207-6410
- Mfr. Part No.:
- 6015 M/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 41.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6015 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 41.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6015 | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 75 mm ID and 115 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 6015 M 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015/C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
