SKF 6015-2Z/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD

Subtotal (1 unit)*

$131.15

(exc. GST)

$144.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.15

*price indicative

RS Stock No.:
207-6416
Mfr. Part No.:
6015-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

115mm

Race Width

20mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

33.5kN

Dynamic Load Rating

41.6kN

Standards/Approvals

No

Series

6015

Bore Type

Parallel

Limiting Speed

6000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

115mm

COO (Country of Origin):
FR

SKF Ball Bearing, Steel Construction, 41.6kN Dynamic Load Rating, 75mm ID, 115m OD - 6015-2Z/C3


Rotate dynamic loads of up to 41.6kN with this ball bearing from SKF. As a deep-groove type, it handles a heavy radial load in addition to a degree of axial load, making it a versatile option that's useful for turning shafts subject to forces from various directions. As both sides are shielded, you won't need to worry about contaminants getting into your bearing and gumming up the works. With an outside diameter of 115mm and an inside diameter of 75mm, this is an ideal option for taking the strain generated by larger components.

Features & Benefits


• Sheet metal cage keeps the load distributed evenly across the bearing and stands up to wear to offer a long service life

• Parallel bore for easy mounting with no need for a bearing sleeve

• C3 bearing clearance can help compensate for fit variations and reduce internal stress

Applications


• Agricultural equipment

• Factory machinery

• Materials handling

Can this bearing handle thermal expansion?


Thanks to its generous C3 clearance, this bearing can handle a degree of thermal expansion, making it a suitable option in applications where operating temperatures can vary significantly.

  • RS Stock No. 2076408
  • Mfr. Part No. 6015
Each
$164.38
  • RS Stock No. 2078319
  • Mfr. Part No. 6315-2Z/C3
Each
$390.69
  • RS Stock No. 2091846
  • Mfr. Part No. 16015
Each
$201.50
  • RS Stock No. 0461459
  • Mfr. Part No. 1315/C3
Each
$1,164.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy