Phoenix Contact Yellow Label, 38 mm Width, 1000 Per Roll Qty, 17 mm
- RS Stock No.:
- 521-247
- Mfr. Part No.:
- 0800557
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$726.15
(exc. GST)
$798.76
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $726.15 |
*price indicative
- RS Stock No.:
- 521-247
- Mfr. Part No.:
- 0800557
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 38mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | Yellow | |
| Label Length | 17mm | |
| Material | Polyamide | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, REACH, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, IEC 60068-2-78:2012-10, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 38mm | ||
Label Quantity 1000Per Roll | ||
Background Colour Yellow | ||
Label Length 17mm | ||
Material Polyamide | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, REACH, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, IEC 60068-2-78:2012-10, EU RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Yellow Label 500 Per Pack Qty, 17 mm
- Phoenix Contact Yellow Label Roll 1000 Per Roll Qty, 25 mm
- HellermannTyton Yellow Label Roll 5000 Per Pack Qty, 11 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 152.4 mm
- Phoenix Contact Yellow Label Roll 2100 Per Roll Qty, 36.5 mm
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 900 Per Roll Qty, 95.25 mm
