Subtotal (1 unit)*
$164.38
(exc. GST)
$180.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.38 |
*price indicative
- RS Stock No.:
- 207-6408
- Mfr. Part No.:
- 6015
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 41.6kN | |
| Standards/Approvals | No | |
| Series | 6015 | |
| Bore Type | Parallel | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 115mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 41.6kN | ||
Standards/Approvals No | ||
Series 6015 | ||
Bore Type Parallel | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 115mm | ||
Race Type Plain | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 75mm ID, 115mm OD - 6015
Want to cut friction and noise out of the equation. Install this deep-groove ball bearing from SKF on rotating parts in your industrial equipment. Thanks to precision-engineered 20mm raceways, its balls roll smoothly and efficiently during operation. This keeps it stable under axial and radial loads and makes it a versatile solution. The bearing has a 75mm bore diameter, which means it's suitable for medium-sized shafts. A temperature tolerance of up to +120°C means you can be sure it shrugs off the demands of industrial conditions.
Features & Benefits
• Durable steel housing withstands impact and corrosion, making it suitable for harsh environments
• Limiting speed of 7,500r/min and reference speed of 12,000r/min for use in fast-paced applications
• Open-ended design makes it easy to inspect and lubricate where necessary
• Light weight of 650g so it's easy to handle during installation
Applications
• Industrial cooling systems
• Hydro-electric power plants
• Oil and gas industry
How much load can this bearing handle?
This unit has a static load rating of 33.5kN and dynamic load rating of 41.6kN, so it's a reliable choice for heavy-duty industrial applications.
Related links
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 M 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015/C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 M/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
