SKF 6215/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 205-5003
- Mfr. Part No.:
- 6215/C3
- Brand:
- SKF
Subtotal (1 unit)*
$195.10
(exc. GST)
$214.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.10 |
*price indicative
- RS Stock No.:
- 205-5003
- Mfr. Part No.:
- 6215/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 49kN | |
| Dynamic Load Rating | 68.9kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 49kN | ||
Dynamic Load Rating 68.9kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 75mm Outside Diameter, 130mm Outside Diameter - 6215/C3
This deep groove ball bearing is ideal for a range of applications in the mechanical and electrical industries. Featuring an inside diameter of 75mm and an outside diameter of 130mm, this high-quality component is designed for reliability and efficiency. Constructed from steel for both the outer and inner rings, it ensures durability under varying load conditions.
Features & Benefits
• Designed with an open type arrangement for versatile use
• C3 clearance ensures effective operation under variable temperatures
• Single row configuration optimises space and simplifies installation
• Exceptional static load rating of 49 kN for robust usage
• Lightweight design at 1.19kg facilitates easier handling
Applications
• Utilised in automation systems for smooth operation
• Applicable in electric motors for efficient performance
• Suitable for use in conveyor systems for durability
• Integrated into machinery requiring high load capacities
What load handling capabilities can I expect from this bearing?
This bearing offers a dynamic load rating of 68.9 kN, allowing it to perform reliably under significant operational stress.
What is the impact of the open type design on maintenance?
The open type design facilitates easy access for lubrication and maintenance, promoting longevity and optimal performance during operation.
What are the limitations regarding speed for this bearing?
It has a reference speed of 10,000 r/min and a limiting speed of 6,700 r/min, making it suitable for high-speed applications within these parameters.
What materials are used in the construction of this bearing?
The bearings are made from steel for both the balls and the outer casing, with a sheet metal cage for maintaining ball spacing and supporting high load capacities.
Related links
- FAG 6215-C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C3VL0241 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
