SKF 6215-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 505-968
- Mfr. Part No.:
- 6215-2RS1/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$233.82
(exc. GST)
$257.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $233.82 |
| 6 - 24 | $227.28 |
| 25 + | $217.91 |
*price indicative
- RS Stock No.:
- 505-968
- Mfr. Part No.:
- 6215-2RS1/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 49kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 68.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 3200rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 49kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 68.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 3200rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 75mm Inside Diameter, 130mm Outside Diameter - 6215-2RS1/C3
This deep groove ball bearing offers a reliable solution for various applications within the automation, electronics, electrical, and mechanical industries. Designed with a 75mm inside diameter and a 130mm outside diameter, it ensures optimal performance even under demanding conditions. The bearing features a durable steel construction, engineered for longevity and efficiency.
Features & Benefits
• Single row design optimises space and reduces friction
• Both sides sealed for enhanced protection against contaminants
• C3 clearance allows for expanded thermal expansion capabilities
• High dynamic load rating of 68.9 kN suitable for rigorous use
• Robust steel construction ensures longevity under heavy loads
• Plain race type for smooth operation and minimal noise
Applications
• Used in electric motors to reduce rotational friction
• Ideal for conveyors, supporting consistent movement
• Utilised in pumps for efficient fluid transfer
• Suitable for agricultural machinery requiring durability
• Employed in manufacturing equipment to enhance reliability
What kind of performance can be expected from this bearing under dynamic loads?
The bearing provides a high dynamic load rating of 68.9 kN, which indicates its capability to handle substantial forces during operation. This performance ensures consistent reliability and reduced wear in dynamic applications.
How does the sealing arrangement contribute to the bearing's efficiency?
The dual sealing arrangement effectively prevents contamination from dirt and moisture, enhancing the overall lifespan and smoothness of operation. This is particularly beneficial in environments prone to contaminants.
What is the significance of the C3 clearance in this product?
C3 clearance is designed to accommodate thermal expansion and allows increased operational tolerances, ensuring minimal wear and avoiding seisure of the bearing in high-temperature environments. This feature is important for maintaining optimal operational efficiency.
Related links
- SKF 6215-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6015-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6215/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
