SKF 6215/C3VL0241 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 207-6574
- Mfr. Part No.:
- 6215/C3VL0241
- Brand:
- SKF
Subtotal (1 unit)*
$3,042.30
(exc. GST)
$3,346.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,042.30 |
*price indicative
- RS Stock No.:
- 207-6574
- Mfr. Part No.:
- 6215/C3VL0241
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 49kN | |
| Dynamic Load Rating | 68.9kN | |
| Series | 6215/C3VL0241 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 49kN | ||
Dynamic Load Rating 68.9kN | ||
Series 6215/C3VL0241 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 75 mm ID and 130 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 2055003
- Mfr. Part No. 6215/C3
Each
$205.37
- RS Stock No. 2091770
- Mfr. Part No. 1215 K
Each
$256.31
- RS Stock No. 0506050
- Mfr. Part No. 6215-2Z/C3
Each
$241.17
Related links
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD












