SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 207-6673
- Mfr. Part No.:
- 6215-2Z/C4
- Brand:
- SKF
Subtotal (1 unit)*
$348.52
(exc. GST)
$383.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.52 |
*price indicative
- RS Stock No.:
- 207-6673
- Mfr. Part No.:
- 6215-2Z/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 49kN | |
| Dynamic Load Rating | 68.9kN | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 49kN | ||
Dynamic Load Rating 68.9kN | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 75 mm ID and 130 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6312-C-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6215-2Z 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
