SKF 6215-Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 207-6575
- Mfr. Part No.:
- 6215-Z/C3
- Brand:
- SKF
Subtotal (1 unit)*
$384.64
(exc. GST)
$423.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.64 |
*price indicative
- RS Stock No.:
- 207-6575
- Mfr. Part No.:
- 6215-Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 49kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 68.9kN | |
| Standards/Approvals | No | |
| Series | 6215 | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 49kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 68.9kN | ||
Standards/Approvals No | ||
Series 6215 | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 75mm Inside Diameter, 130mm Outside Diameter - 6215-Z/C3
This deep groove ball bearing is designed for efficient operation in demanding environments. With an inside diameter of 75mm and an outside diameter of 130mm, it is crafted to accommodate single-row applications while ensuring durability and performance. The shielded design enhances protection against contaminants and extends service life.
Features & Benefits
• C3 clearance allows for high-speed operations
• Suitable for dynamic loads up to 68.9 kN
• One side shielded for enhanced protection
• Steel construction provides robustness and longevity
• Designed for high load-bearing capacities
• Effective in environments with a range of temperatures
Applications
• Used in automation equipment to improve efficiency
• Ideal for electric motor assemblies for enhanced reliability
• Employed in mechanical drives for smoother operations
• Suitable for various bearing interfaces in industrial settings
• Utilised in machines requiring robust performance under load
What are the permissible operating speeds for this bearing?
The reference speed for this bearing can reach 10,000 r/min, while the limiting speed is set at 6,700 r/min, ensuring optimal performance in high-speed applications.
How does the shielded design benefit the bearing's performance?
The shielded design minimises contamination from external particles, which helps maintain lubrication and reduce wear, resulting in prolonged service intervals and reliability.
What load ratings does this bearing support?
It features a basic dynamic load rating of 68.9 kN and a static load rating of 49 kN, making it suitable for applications where high load capacity is critical.
In what conditions is this bearing recommended for use?
It is designed to perform effectively in various industrial environments, specifically where there are high radial loads and the possibility of contamination, ensuring stable operation and reduced maintenance.
- RS Stock No. 2055003
- Mfr. Part No. 6215/C3
Each
$205.37
- RS Stock No. 0506050
- Mfr. Part No. 6215-2Z/C3
Each
$241.17
- RS Stock No. 2091770
- Mfr. Part No. 1215 K
Each
$256.31
Related links
- SKF 6215/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C3VL0241 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD












