SKF 6215/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 207-6672
- Mfr. Part No.:
- 6215/C4
- Brand:
- SKF
Subtotal (1 unit)*
$324.70
(exc. GST)
$357.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.70 |
*price indicative
- RS Stock No.:
- 207-6672
- Mfr. Part No.:
- 6215/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 49kN | |
| Dynamic Load Rating | 68.9kN | |
| Standards/Approvals | No | |
| Series | 6215 | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 49kN | ||
Dynamic Load Rating 68.9kN | ||
Standards/Approvals No | ||
Series 6215 | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 75mm ID, 130mm OD - 6215/C4
When vibrations and noise are rattling your machinery, use this ball bearing from SKF to help get things back on track. As a deep-groove type, its motion is super-smooth to keep wear and tear on moving parts to a minimum, ensuring equipment has a long lifespan. The unit can support radial and axial loads, making it a versatile piece of kit. As it has greater-than-average radial clearance, there's more room for metal expansion than standard ball bearings. This prevents friction from slowing you down when temperatures rise and speeds race to 6,700 revolutions per minute.
Features & Benefits
• Dynamic load rating of 68.9kN to handle heavy loads
• Open-ended design makes lubrication quick and easy
• Cylindrical shape means it's simple to fit on shafts
• Versatile bearing has flat ends for side-by-side mounting
• Caged balls to support loads evenly, for smooth operation
Applications
• Electrical motors
• Robotics systems
• Lifts and conveyors
• Pumps and fans
What's this ball bearing made from?
This bearing's made from steel, so you can be sure it's mechanically strong and resistant to corrosion and chemicals.
Related links
- FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C3VL0241 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
