- RS Stock No.:
- 208-0329
- Mfr. Part No.:
- BA 5
- Brand:
- SKF
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.13
(exc. GST)
$96.94
(inc. GST)
Units | Per unit |
1 + | $88.13 |
- RS Stock No.:
- 208-0329
- Mfr. Part No.:
- BA 5
- Brand:
- SKF
Legislation and Compliance
Product Details
SKF Ball Bearing, Thrust Bearing Type, 5mm ID, 12mm OD, 4mm Race Width - BA 5
Need to get axial loads on the straight and narrow? Turn to this SKF ball bearing. It's a thrust-type unit that handles dynamic loads up to 0.852kN and static loads up to 0.965kN, so it's just the thing for light-duty applications. Thanks to its separable elements, it's a breeze to mount and remove from a shaft. A ground bore on one of the unit's washers lets it support interference fits for flexible installation. High-speed tasks are no match for this bearing thanks to its limiting speed of 28,000rpm.
• Bearing steel material is resistant to wear and corrosion
• Compact inside diameter of 5mm and outside diameter of 12mm for installation in tight spaces
• Heat-stabilised up to +125°C to hold its own in challenging conditions
• Compact inside diameter of 5mm and outside diameter of 12mm for installation in tight spaces
• Heat-stabilised up to +125°C to hold its own in challenging conditions
Applications
• Material handling equipment
• Packing plants
• Manufacturing facilities
• Packing plants
• Manufacturing facilities
The SKF thrust ball bearing is manufactured as a single direction or double direction thrust ball bearings. The ball bearing has 5mm bore diameter and 12mm outside diameter. They are designed to accommodate axial loads only and must not be subjected to any radial load.
Which of this ball bearing's washers should I mount onto my shaft first?
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
You should mount the washer with the smaller bore size first when installing the bearing, making sure it's placed against a fixed part of your machine to achieve a secure fit.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 5mm |
Outside Diameter | 12mm |
Race Width | 4mm |
Ball Bearing Type | Thrust Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 965kN |
Dynamic Load Rating | 852N |
Bore Type | Parallel |
Flange Outside Diameter | 12mm |
Partial Bearing Code | BA 5 |
Race Material | Steel |