SKF 6215-2Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 506-050
- Mfr. Part No.:
- 6215-2Z/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $57.66
View bulk pricing optionsSubtotal (1 unit)*
$241.17
(exc. GST)
$265.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $241.17 | - |
| 6 - 24 | $231.56 | $57.66 |
| 25 + | $225.06 | $402.75 |
*price indicative
- RS Stock No.:
- 506-050
- Mfr. Part No.:
- 6215-2Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 49kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 68.9kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 49kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 68.9kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 75mm Inside Diameter, 130mm Outside Diameter - 6215-2Z/C3
This deep groove ball bearing is an exemplary component in the realm of industrial ball bearings. Designed with precision, it features an internal diameter of 75mm and an external diameter of 130mm, ensuring optimal functionality in various applications. This single-row deep groove bearing is both shielded and equipped with C3 clearance, making it ideal for high-load scenarios.
Features & Benefits
• C3 clearance allows for greater thermal expansion adaptability
• Both sides shielded to protect against contaminants
• Designed for a high static load rating of 49 kN
• Explicitly engineered for efficient performance in automation usage
Applications
• Used in electrical motor assemblies for enhanced efficiency
• Effective in conveyor systems to ensure smooth operation
• Utilised in automated machinery for precise movements
• Can be found in robotics for reliable motion control
What load capacities does this bearing effectively handle?
The bearing features a dynamic load rating of 68.9 kN, indicating its capability to manage substantial loads during operation.
What materials are used in this bearing, and why are they significant?
The bearing is constructed from steel, which provides resilience against wear and tear, promoting a longer service life, particularly under challenging conditions.
Can this bearing be utilised in high-speed applications?
Yes, it is designed to excel in high-speed settings, with a reference limiting speed of up to 10,000 r/min, making it suitable for various demanding environments.
What maintenance requirements are typical for this type of bearing?
Regular checks for any signs of wear and ensuring cleanliness can help maintain optimal performance and prolong the bearing's lifespan in its intended applications.
Related links
- FAG 6215-2Z-C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z 1 Row Ball Bearing - 75 mm ID, 130 mm OD
