SKF 3205 A-2ZTN9/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 207-9860
- Mfr. Part No.:
- 3205 A-2ZTN9/MT33
- Brand:
- SKF
Subtotal (1 unit)*
$139.60
(exc. GST)
$153.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.60 |
*price indicative
- RS Stock No.:
- 207-9860
- Mfr. Part No.:
- 3205 A-2ZTN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 22kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Model Number | 3205 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 22kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 12000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Model Number 3205 | ||
SKF Ball Bearing, Angular-Contact Bearing Type, Double Row, 25mm ID, 52mm OD - 3205 A-2ZTN9/MT33
Double up on rotating components while saving space with this angular contact bearing from SKF. Its double-row construction does the same job as two angular bearings mounted back-to-back, which helps you to downsize equipment and optimise efficiency. Seals on each end of the unit cut down on the chance of airborne contaminants interfering with the rolling parts. As these seals are non-contact, there's less chance of heat buildup, which extends the bearing's lifespan. Thanks to its efficient use of lubrication, you can rest assured of its light carbon footprint. Choose this unit to support combined radial and axial loads rotating in both a forward and backward direction.
Features & Benefits
• Supplied lubricated with bearing grease, so it's ready to install
• Durable bearing steel construction for longevity in harsh industrial settings
• Optimised internal geometry for quiet operation and reduced noise pollution
Applications
• Textile industry
• Paper mills
• Hospitals and medical centres
• Aerospace technology
How heavy is this ball bearing?
Thanks to its light weight of 180g, this bearing adds minimal mass to your equipment.
Related links
- SKF 3205 A-2Z/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/C3VT114 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/C3MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
