SKF 3200 A-2RS1TN9/MT33 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- RS Stock No.:
- 505-596
- Mfr. Part No.:
- 3200 A-2RS1TN9/MT33
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$105.36
(exc. GST)
$115.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $105.36 |
| 6 - 11 | $104.43 |
| 12 + | $102.88 |
*price indicative
- RS Stock No.:
- 505-596
- Mfr. Part No.:
- 3200 A-2RS1TN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 4.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.61kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 4.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.61kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 17000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Plain Angular Contact Ball Bearing, 10mm ID, 30mm OD - 3200A-2RS1TN9/MT33
Use this double-row angular contact ball bearing from SKF to accommodate radial and axial loads moving in either direction. Because its inner and outer raceways are offset, they can offer reliable support for combined loads. The ground transition from raceway to shoulder reduces edge stresses, which means the bearing can handle increased thrust loads. An enhanced crown cage design provides better ball guidance and reduces friction, allowing for a higher speed rating. At the same time, noise, vibration and heat generation are reduced. The result is a longer-lasting, high-performing bearing.
• Built from ultra-clean steel and heat-processed for enhanced hardness and durability
• Fibreglass reinforced nylon 66 (polyamide nylon) cage material offers greater self-lubricating capacity and higher elasticity
• Provides high-performance in a range of demanding industrial environments at temperatures up to +150°C
• Upgraded balls reduce lubricant consumption and help extend the life of the bearing
Applications
• Gears and transmission systems
• Fans and blowers
• Industrial pumps
Does this bearing pose any danger of electrostatic discharge?
No. This component has been thoroughly tested for quality and meets all British and European electrostatic discharge and safety standards.
Related links
- SKF 3200 A-2ZTN9/MT33 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 3200 ATN9 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- FAG 3200-BB-2Z-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- FAG 3200-BB-2RSR-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 3306 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3206 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS PRO 3200A-2Z 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 3204 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
