SKF 3203 A-2ZTN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$130.30

(exc. GST)

$143.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$130.30-
5 +$107.2317%

*price indicative

RS Stock No.:
207-9847
Mfr. Part No.:
3203 A-2ZTN9/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

2

Contact Angle

30°

Static Load Rating

8.8kN

Internal Clearance

CN

Dynamic Load Rating

14.3kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

16000rpm

Bearing Type

Double Row Angular Contact Ball

Model Number

3203

COO (Country of Origin):
BG

SKF Ball Bearing, 14.3 kN Dynamic Load Rating, 40 mm Outside Diameter - 3203 A-2ZTN9/MT33


This ball bearing from SKF is designed for high performance and durability. With a double row angular contact design, steel construction, CN bearing clearance, and belonging to the 2 Light series, this bearing is ideal for demanding applications.

Features & Benefits


• Double row angular contact ball bearing ensures improved load support and axial stiffness

• Steel material provides durability and strength for long-lasting performance

• CN bearing clearance allows for smooth operation and reduced friction

• 2 Light series design offers a compact and lightweight solution for various applications

Applications


• Ideal for use in machinery and equipment requiring high load support

• Suitable for use in automotive applications for efficient performance

• Used in agricultural equipment for reliable and consistent operation

Can it support heavy loads?


Yes, this SKF ball bearing is designed to support heavy loads efficiently.

Will it provide smooth operation in high-speed applications?


Yes, the double row angular contact design ensures smooth and reliable operation even at high speeds.

Is it suitable for use in industrial machinery?


Yes, this ball bearing is suitable for industrial machinery due to its durable steel construction and high load rating.

Can it handle axial loads effectively?


Yes, the angular contact design of this bearing allows it to handle axial loads with precision and stability.

Is it easy to install and replace?


Yes, the design of this SKF ball bearing makes it easy to install and replace when needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy