SKF 3202 A-2ZTN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 207-9844
- Distrelec Article No.:
- 304-09-818
- Mfr. Part No.:
- 3202 A-2ZTN9/MT33
- Brand:
- SKF
Subtotal (1 unit)*
$131.47
(exc. GST)
$144.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.47 |
*price indicative
- RS Stock No.:
- 207-9844
- Distrelec Article No.:
- 304-09-818
- Mfr. Part No.:
- 3202 A-2ZTN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 6.8kN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 6.8kN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- BG
SKF Ball Bearing, 35mm Outside Diameter, 11.2 kN Dynamic Load Rating - 3202 A-2ZTN9/MT33
This ball bearing features a double row angular contact design that optimises load distribution and minimises friction, making it suitable for applications demanding high load capacities and durability. It enhances the operational efficiency of machinery across the automation, electronics, and mechanical sectors.
Features & Benefits
• Double row angular contact design improves load handling capabilities
• Shielded on both sides to guard against contamination
• Constructed from steel for enhanced strength and longevity
• Non-metallic cage allows for effective separation of the balls
• Capable of withstanding dynamic loads of up to 11.2 kN
• Designed to fit standard parallel bore types
Applications
• Suitable for precision machinery applications
• Ideal for high-speed rotating equipment
• Applicable in the automotive and industrial sectors
• Commonly utilised in conveyors and material handling equipment
What is the maintenance procedure for this bearing?
Regular cleaning and lubrication are recommended to maintain performance and extend longevity.
Can it withstand exposure to harsh environments?
The shielding offers protection against dust and moisture, making it suitable for various operating conditions.
How can I determine if this bearing is the right choice for my application?
Evaluate the load requirements and environmental conditions, as this product is designed for high loads and durability.
What tools are needed for installation?
Basic tools such as bearing pullers and appropriate wrenches are sufficient for proper installation.
- RS Stock No. 0461548
- Mfr. Part No. 3202 A-2RS1TN9
Each
$167.56
- RS Stock No. 0505580
- Mfr. Part No. 3202 A-2RS1TN9/MT33
Each
$107.43
- RS Stock No. 2851614
- Mfr. Part No. 3202A
Each
$113.03
- RS Stock No. 0312624
- Mfr. Part No. 3202-BD-XL-TVH-L285
1 Pack of 50
$4,591.46
Related links
- SKF 3202 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 ATN9/C3 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH-L285 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3201 A-2ZTN9/MT33 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width












