SKF 3206 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 207-9866
- Mfr. Part No.:
- 3206 A-2ZTN9/MT33
- Brand:
- SKF
Subtotal (1 unit)*
$178.00
(exc. GST)
$195.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.00 |
*price indicative
- RS Stock No.:
- 207-9866
- Mfr. Part No.:
- 3206 A-2ZTN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 22kN | |
| Dynamic Load Rating | 30.5kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 22kN | ||
Dynamic Load Rating 30.5kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
SKF Angular Contact Ball Bearing, 30.5 kN Dynamic Load Rating, 30° Contact Angle - 3206 A-2ZTN9/MT33
This is an angular contact ball bearing features a bore diameter of 30mm and an outside diameter of 62mm, providing higher load capacity with a basic dynamic load rating of 30.5kN. With a contact angle of 30°, it is designed to effectively manage both radial and axial forces, ensuring high-speed performance and reduced axial space requirements.
Features & Benefits
• Double row design allows for compact axial space
• Non-metallic cage reduces friction, enhancing performance
• Shielded configuration protects against dust and moisture
• Parallel bore enables straightforward installation
Applications
• Utilised in mechanical systems requiring high load capacity
• Suitable for applications where axial stiffness is crucial
Can this bearing operate at high speeds?
Yes, it is capable of operating at up to 10,000 r/min.
Related links
- SKF 3206 A-2ZTN9/C3MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 ATN9 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/C3MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
