FAG 11205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 190-8293
- Mfr. Part No.:
- 11205-TVH
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$133.74
(exc. GST)
$147.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $133.74 | - |
| 13 - 24 | $128.39 | 4% |
| 25 + | $123.02 | 8% |
*price indicative
- RS Stock No.:
- 190-8293
- Mfr. Part No.:
- 11205-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 44mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.3kN | |
| Dynamic Load Rating | 12.3kN | |
| Series | TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 15500rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 44mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3.3kN | ||
Dynamic Load Rating 12.3kN | ||
Series TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 15500rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)
For bearing arrangements with high radial loads
For higher speeds on account of their point contact, than barrel roller bearings with line contact
Where bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2205-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1205-TVH-C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1305-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2305-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 4205-BB-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD
