FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$94.74

(exc. GST)

$104.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$94.74-
13 - 24$92.092%
25 +$89.635%

*price indicative

RS Stock No.:
174-0960
Mfr. Part No.:
1304-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Polyamide

Ball Material

Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

3.3kN

Dynamic Load Rating

12.7kN

Series

TVH

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

11600rpm

Bearing Type

Self-Aligning

Race Type

Plain

Self-aligning ball bearings are double row, self-retaining units comprising outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed designs.

Radial and axial load capacity

With cylindrical or tapered bore

With adapter sleeve

With extended inner ring

Sealing

Lubrication

Compensation of angular misalignments

Operating temperature

Cages

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy