- RS Stock No.:
- 137-1493
- Mfr. Part No.:
- 2205-2RS-TVH
- Brand:
- FAG
125 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$92.32
(exc. GST)
$101.55
(inc. GST)
Units | Per unit |
1 - 12 | $92.32 |
13 - 24 | $90.53 |
25 + | $88.09 |
- RS Stock No.:
- 137-1493
- Mfr. Part No.:
- 2205-2RS-TVH
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Self-Aligning Ball Bearings
FAG from Schaeffler self-aligning ball bearings are double row, self-retaining units. They comprise of solid outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed versions.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Can support both axial and radial forces
Suffixes
C3 - Radial internal clearance larger than normal
TVH - Solid cage made from glass fibre reinforced polyamide 66
2RS - Contact seals on both sides
FAG
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 52mm |
Race Width | 18mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 3.25kN |
Dynamic Load Rating | 12.3kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 2205 |
Related links
- FAG 2307-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed...
- FAG 2305-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed...
- FAG 2306-2RS-TVH Self Aligning Ball Bearing- 30mm I.D, 72mm O.D
- FAG 2304-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed...
- SKF BS2-2205-2RS/VT143 25mm I.D Spherical Roller Bearing, 52mm O.D
- FAG 2202-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed...
- FAG 2211-2RS-TVH Self Aligning Ball Bearing- 55mm I.D, 100mm O.D
- FAG 2212-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed...