Igus ESTM-BB1-F10-B180-ES Pillow Block Bearing -, 10 mm ID
- RS Stock No.:
- 272-4520
- Mfr. Part No.:
- ESTM-BB1-F10-B180-ES
- Brand:
- Igus
Subtotal (1 unit)*
$48.73
(exc. GST)
$53.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.73 |
*price indicative
- RS Stock No.:
- 272-4520
- Mfr. Part No.:
- ESTM-BB1-F10-B180-ES
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 10mm | |
| Material | Igumid G | |
| Static Load Rating | 41N | |
| Centre Height | 17mm | |
| Mount Hole Size | 6.6 mm | |
| Dynamic Load Rating | 43N | |
| Mount Hole Centre-to-Centre | 10mm | |
| Standards/Approvals | DIN 625, FDA-compliant (depending on material) | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 10mm | ||
Material Igumid G | ||
Static Load Rating 41N | ||
Centre Height 17mm | ||
Mount Hole Size 6.6 mm | ||
Dynamic Load Rating 43N | ||
Mount Hole Centre-to-Centre 10mm | ||
Standards/Approvals DIN 625, FDA-compliant (depending on material) | ||
- COO (Country of Origin):
- DE
The Igus Pillow block bearing is available in fixed version. This xiros housing bearings are up to 50 percent lighter than metal, up to 50 percent more cost effective and stand for lubrication free, low friction and dry running operation. In addition, they are corrosion and dirt resistant. Our housing bearings are available as rigid or swivel designs with stainless steel balls.
Assembly friendly
Very smooth running
Good chemical resistance
Good seawater resistance
- RS Stock No. 0643903
- Mfr. Part No. UCP207D1
Each
$105.93
- RS Stock No. 0460172
- Mfr. Part No. SYNT 75 L
Each
$2,481.50
Related links
- Igus ESTM-BB1-P10-B180-ES Pillow Block Bearing -, 10 mm ID
- Igus ESTM-BB1-P08-B180-ES Pillow Block Bearing -, 8 mm ID
- Igus ESTM-BB1-F06-B180-ES Pillow Block Bearing -, 6 mm ID
- Igus ESTM-BB1-F20-B180-ES Pillow Block Bearing -, 20 mm ID
- Igus ESTM-BB1-P12-B180-ES Pillow Block Bearing -, 9 mm ID
- Igus KSTM-10 Pillow Block Bearing -, 10 mm ID
- RS PRO UCP205 Pillow Block Bearing -, 25 mm ID
- RS PRO Pillow Block Bearing -, 20 mm ID












