FAG 6013-2RSR 1 Row Ball Bearing - 65 mm ID, 100 mm OD

Get a bulk buy discount

Add 13 more to save $49.27

View bulk pricing options

Subtotal (1 unit)*

$136.48

(exc. GST)

$150.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$136.48-
13 - 24$132.69$49.27
25 +$129.16$183.00

*price indicative

RS Stock No.:
174-1013
Mfr. Part No.:
6013-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

25kN

Dynamic Load Rating

32.5kN

Bore Type

Cylindrical

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

3500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

FAG 0 Extra Light Series Ball Bearing, 65mm Inside Diameter, 100mm Outside Diameter - 6013-2RSR


This ball bearing is a single row deep-groove component designed to support radial and light axial loads in rotating assemblies. It is intended for use where sealed operation and a steel construction are required, providing continuous rotation capability in mechanical, electrical and automation equipment.

Features and Benefits:


• Sealed end design prevents ingress and reduces maintenance • Steel cage improves structural rigidity under load • CN internal clearance supports consistent shaft alignment • Dynamic load capacity 32.5 kN enhances operational durability • Static load capacity 25 kN resists shock and standstill loads • Rated limiting speed 3500 r/min accommodates moderate-speed applications

Applications


• Suitable for electric motor shafts in automation systems • Ideal for spindle supports in Compact electromechanical drives • Used with gearbox input shafts subject to moderate radial loads • Can be used for pump and fan assemblies requiring sealed bearings • Suitable for conveyor rollers in industrial process equipment

What bore configuration does it require for mounting?


It is designed for a cylindrical bore interface, requiring a precise housing and shaft fit to ensure correct preload and rotation.

How does the bearing cope with contamination in harsh environments?


The dual-seal arrangement limits entry of dust and moisture, reducing lubricant loss and contamination-related wear.

What material considerations affect thermal behaviour?


The steel ball and cage combination provides predictable thermal expansion and good heat conduction for steady operating temperatures.

How does internal clearance classification influence alignment?


The CN clearance offers NEUTRAL internal radial play, balancing shaft alignment tolerance and load distribution for typical industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy