FAG 1205-TVH-C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 190-8297
- Mfr. Part No.:
- 1205-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
$70.56
(exc. GST)
$77.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.56 |
*price indicative
- RS Stock No.:
- 190-8297
- Mfr. Part No.:
- 1205-TVH-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.3kN | |
| Dynamic Load Rating | 12.3kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 15500rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 3.3kN | ||
Dynamic Load Rating 12.3kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 15500rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1305-TVH-C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 1205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
