OPTIBELT Rubber Conveyor Power Poly V Belt, 356 mm Length

Subtotal (1 unit)*

$22.69

(exc. GST)

$24.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.69

*price indicative

RS Stock No.:
216-786
Mfr. Part No.:
EPJ 356 8
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

356mm

Product Type

Poly V Belt

Belt Section

EPJ

Series

Conveyor Power

Material

Rubber

COO (Country of Origin):
DE
The Optibelt elastic ribbed belts were especially developed to meet the mechanical requirements for fixed distances between centres. The unique tension cords of high-quality polyamide provide the required elasticity for the ribbed belt and consequently also increase the permanent resistance even with frequent start/stop cycles. Elastic ribbed belts of the optibelt CONVEYOR POWER RB series are used in all fields of the transport and logistics industry.

Combines the high flexibility of the flat belt with the high power transmission capability of the V-belt

Small pulley diameters

High belt speeds possible

Good frictional power transmission and excellent performance

Insensitive to torque impulses and short-term overloading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy